
DZ23C5V1-E3-18 | |
|---|---|
DigiKey Part Number | DZ23C5V1-E3-18GITR-ND - Tape & Reel (TR) DZ23C5V1-E3-18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DZ23C5V1-E3-18 |
Description | DIODE ZENER ARRAY 5.1V SOT-23-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 5.1 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 5.1 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 800 mV | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27800 € | 2,78 € |
| 100 | 0,17610 € | 17,61 € |
| 500 | 0,13200 € | 66,00 € |
| 1.000 | 0,11776 € | 117,76 € |
| 2.000 | 0,10575 € | 211,50 € |
| 5.000 | 0,09273 € | 463,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08468 € | 846,80 € |
| 20.000 | 0,07791 € | 1.558,20 € |
| 30.000 | 0,07446 € | 2.233,80 € |
| 50.000 | 0,07058 € | 3.529,00 € |
| 70.000 | 0,06829 € | 4.780,30 € |
| 100.000 | 0,06605 € | 6.605,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |

