
DZ23C3V0-E3-08 | |
|---|---|
DigiKey Part Number | 112-DZ23C3V0-E3-08TR-ND - Tape & Reel (TR) 112-DZ23C3V0-E3-08CT-ND - Cut Tape (CT) 112-DZ23C3V0-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C3V0-E3-08 |
Description | DIODE ZENER ARRAY 3V SOT-23-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 3 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 3 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,17300 € | 1,73 € |
| 100 | 0,11270 € | 11,27 € |
| 500 | 0,08176 € | 40,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09962 € | 298,86 € |
| 6.000 | 0,09048 € | 542,88 € |
| 9.000 | 0,08582 € | 772,38 € |
| 15.000 | 0,08058 € | 1.208,70 € |
| 21.000 | 0,07747 € | 1.626,87 € |
| 30.000 | 0,07446 € | 2.233,80 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

