DZ23C39-HE3_A-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,06505 €
Datasheet
Zener Diode Array 1 Pair Common Cathode 39 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ23C39-HE3_A-08

DigiKey Part Number
112-DZ23C39-HE3_A-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ23C39-HE3_A-08
Description
DIODE ZENER ARRAY 39V SOT-23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 39 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Configuration
1 Pair Common Cathode
Voltage - Zener (Nom) (Vz)
39 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 29 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,06178 €926,70 €
30.0000,05690 €1.707,00 €
45.0000,05441 €2.448,45 €
75.0000,05162 €3.871,50 €
105.0000,05013 €5.263,65 €
Manufacturers Standard Package
Unit Price without VAT:0,06178 €
Unit Price with VAT:0,07228 €