Diode 1500 V 1.5A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGP15-E3/73

DigiKey Part Number
DGP15-E3/73GICT-ND - Cut Tape (CT)
DGP15-E3/73GITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DGP15-E3/73
Description
DIODE STD 1500V 1.5A DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1500 V 1.5A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1500 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 1500 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.303
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,94000 €1,94 €
101,23800 €12,38 €
1000,83850 €83,85 €
5000,66718 €333,59 €
1.0000,61207 €612,07 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,47860 €957,20 €
Manufacturers Standard Package
Unit Price without VAT:1,94000 €
Unit Price with VAT:2,26980 €