Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX85C22-TR | |
|---|---|
DigiKey Part Number | BZX85C22-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX85C22-TR |
Description | DIODE ZENER 22V 1.3W DO204AL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 16 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3028B-1 | Microchip Technology | 0 | 1N3028B-1-ND | 6,03430 € | Similar |
| 1N4115 | Microchip Technology | 0 | 1N4115-ND | 2,13343 € | Similar |
| 1N4473 | Microchip Technology | 0 | 1N4473MS-ND | 6,91067 € | Similar |
| 1N4748A TR PBFREE | Central Semiconductor Corp | 0 | 1514-1N4748ATRPBFREETR-ND | 0,09264 € | Similar |
| 1N5933AP/TR12 | Microchip Technology | 0 | 1N5933AP/TR12-ND | 1,35984 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,11208 € | 2.802,00 € |
| 50.000 | 0,10836 € | 5.418,00 € |
| Unit Price without VAT: | 0,11208 € |
|---|---|
| Unit Price with VAT: | 0,13113 € |





