
BZX84C5V1-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZX84C5V1-HE3_A-18TR-ND - Tape & Reel (TR) 112-BZX84C5V1-HE3_A-18CT-ND - Cut Tape (CT) 112-BZX84C5V1-HE3_A-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C5V1-HE3_A-18 |
Description | DIODE ZENER 5.1V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05606 € | 560,60 € |
| 20.000 | 0,05121 € | 1.024,20 € |
| 30.000 | 0,04873 € | 1.461,90 € |
| 50.000 | 0,04595 € | 2.297,50 € |
| 70.000 | 0,04430 € | 3.101,00 € |
| 100.000 | 0,04270 € | 4.270,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20600 € | 2,06 € |
| 100 | 0,11890 € | 11,89 € |
| 500 | 0,08262 € | 41,31 € |
| 1.000 | 0,05164 € | 51,64 € |
| 2.000 | 0,05035 € | 100,70 € |
| 5.000 | 0,04905 € | 245,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19400 € | 1,94 € |
| 100 | 0,12140 € | 12,14 € |
| 500 | 0,08994 € | 44,97 € |
| 1.000 | 0,07975 € | 79,75 € |
| 2.000 | 0,07116 € | 142,32 € |
| 5.000 | 0,06183 € | 309,15 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |


