Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C20-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZX84C20-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C20-HE3_A-18 |
Description | DIODE ZENER 20V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05167 € | 516,70 € |
| 20.000 | 0,04719 € | 943,80 € |
| 30.000 | 0,04491 € | 1.347,30 € |
| 50.000 | 0,04234 € | 2.117,00 € |
| 70.000 | 0,04082 € | 2.857,40 € |
| 100.000 | 0,03934 € | 3.934,00 € |
| Unit Price without VAT: | 0,05167 € |
|---|---|
| Unit Price with VAT: | 0,06045 € |


