Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

BZX84B43-E3-18 | |
|---|---|
DigiKey Part Number | BZX84B43-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84B43-E3-18 |
Description | DIODE ZENER 43V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 30.1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06053 € | 605,30 € |
| 20.000 | 0,05544 € | 1.108,80 € |
| 30.000 | 0,05284 € | 1.585,20 € |
| 50.000 | 0,04992 € | 2.496,00 € |
| 70.000 | 0,04820 € | 3.374,00 € |
| 100.000 | 0,04652 € | 4.652,00 € |
| Unit Price without VAT: | 0,06053 € |
|---|---|
| Unit Price with VAT: | 0,07082 € |





