BZX84B18-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05382 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,11000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,05076 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 10.674
Unit Price: 0,93000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 470
Unit Price: 0,14000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2.247
Unit Price: 0,54000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,04055 €
Datasheet

Similar


onsemi
In Stock: 88.847
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 9.439
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.180
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Similar


onsemi
In Stock: 4.124
Unit Price: 0,16000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,20000 €
Datasheet
Zener Diode 18 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B18-HE3-18

DigiKey Part Number
112-BZX84B18-HE3-18TR-ND - Tape & Reel (TR)
112-BZX84B18-HE3-18CT-ND - Cut Tape (CT)
112-BZX84B18-HE3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B18-HE3-18
Description
DIODE ZENER 18V 300MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 18 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 12.6 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types