
BZX584C7V5-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX584C7V5-G3-08TR-ND - Tape & Reel (TR) 112-BZX584C7V5-G3-08CT-ND - Cut Tape (CT) 112-BZX584C7V5-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C7V5-G3-08 |
Description | DIODE ZENER 7.5V 200MW SOD523 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 6 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-523 |
Tolerance ±5% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584C7V5-HG3-08 | Vishay General Semiconductor - Diodes Division | 7.206 | 112-BZX584C7V5-HG3-08CT-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17300 € | 1,73 € |
| 100 | 0,10800 € | 10,80 € |
| 500 | 0,07976 € | 39,88 € |
| 1.000 | 0,07060 € | 70,60 € |
| 2.000 | 0,06288 € | 125,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,05047 € | 403,76 € |
| 16.000 | 0,04589 € | 734,24 € |
| 24.000 | 0,04355 € | 1.045,20 € |
| 40.000 | 0,04092 € | 1.636,80 € |
| 56.000 | 0,03937 € | 2.204,72 € |
| 80.000 | 0,03786 € | 3.028,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

