
BZX584C18-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX584C18-G3-08TR-ND - Tape & Reel (TR) 112-BZX584C18-G3-08CT-ND - Cut Tape (CT) 112-BZX584C18-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C18-G3-08 |
Description | DIODE ZENER 18V 200MW SOD523 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12.6 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17400 € | 1,74 € |
| 100 | 0,10850 € | 10,85 € |
| 500 | 0,08012 € | 40,06 € |
| 1.000 | 0,07092 € | 70,92 € |
| 2.000 | 0,06316 € | 126,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,05110 € | 408,80 € |
| 16.000 | 0,04646 € | 743,36 € |
| 24.000 | 0,04410 € | 1.058,40 € |
| 40.000 | 0,04144 € | 1.657,60 € |
| 56.000 | 0,03986 € | 2.232,16 € |
| 80.000 | 0,03833 € | 3.066,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

