
BZX55C4V7-TR | |
|---|---|
DigiKey Part Number | BZX55C4V7-TRGITR-ND - Tape & Reel (TR) BZX55C4V7-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX55C4V7-TR |
Description | DIODE ZENER 4.7V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26000 € | 2,60 € |
| 100 | 0,16430 € | 16,43 € |
| 500 | 0,12284 € | 61,42 € |
| 1.000 | 0,10946 € | 109,46 € |
| 2.000 | 0,09818 € | 196,36 € |
| 5.000 | 0,08594 € | 429,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07838 € | 783,80 € |
| 20.000 | 0,07201 € | 1.440,20 € |
| 30.000 | 0,06877 € | 2.063,10 € |
| 50.000 | 0,06512 € | 3.256,00 € |
| 70.000 | 0,06296 € | 4.407,20 € |
| 100.000 | 0,06087 € | 6.087,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |





