Zener Diode 30 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX55C30-TR

DigiKey Part Number
112-BZX55C30-TR-ND - Tape & Reel (TR)
112-BZX55C30-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX55C30-TR
Description
DIODE ZENER 30V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 22 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.107
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,26000 €2,60 €
1000,16430 €16,43 €
5000,12284 €61,42 €
1.0000,10946 €109,46 €
2.0000,09818 €196,36 €
5.0000,08594 €429,70 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07838 €783,80 €
20.0000,07201 €1.440,20 €
30.0000,06877 €2.063,10 €
50.0000,06512 €3.256,00 €
70.0000,06296 €4.407,20 €
100.0000,06087 €6.087,00 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49140 €