
BZX55B8V2-TR | |
|---|---|
DigiKey Part Number | 112-BZX55B8V2-TR-ND - Tape & Reel (TR) 112-BZX55B8V2-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX55B8V2-TR |
Description | DIODE ZENER 8.2V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 7 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 6.2 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28100 € | 2,81 € |
| 100 | 0,17830 € | 17,83 € |
| 500 | 0,13380 € | 66,90 € |
| 1.000 | 0,11940 € | 119,40 € |
| 2.000 | 0,10728 € | 214,56 € |
| 5.000 | 0,09413 € | 470,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08600 € | 860,00 € |
| 20.000 | 0,07916 € | 1.583,20 € |
| 30.000 | 0,07568 € | 2.270,40 € |
| 50.000 | 0,07176 € | 3.588,00 € |
| 70.000 | 0,06944 € | 4.860,80 € |
| 100.000 | 0,06719 € | 6.719,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

