Parametric Equivalent
Similar
Similar

BZX55B68-TAP | |
|---|---|
DigiKey Part Number | BZX55B68-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX55B68-TAP |
Description | DIODE ZENER 68V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 51 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Box (TB) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 200 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX55B68-TR | Vishay General Semiconductor - Diodes Division | 29.866 | 112-BZX55B68-TRCT-ND | 0,46000 € | Parametric Equivalent |
| 1N5756B | Microchip Technology | 0 | 1N5756B-ND | 1,62297 € | Similar |
| 1N5756D | Microchip Technology | 0 | 1N5756D-ND | 4,08361 € | Similar |
| 1N6020A | Microchip Technology | 0 | 1N6020A-ND | 1,74075 € | Similar |
| 1N6020B | Microchip Technology | 0 | 1N6020B-ND | 1,80622 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,07905 € | 2.371,50 € |
| Unit Price without VAT: | 0,07905 € |
|---|---|
| Unit Price with VAT: | 0,09249 € |




