
BZX55B51-TAP | |
|---|---|
DigiKey Part Number | 112-BZX55B51-TAPCT-ND - Cut Tape (CT) 112-BZX55B51-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX55B51-TAP |
Description | DIODE ZENER 51V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 125 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 39 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28500 € | 2,85 € |
| 100 | 0,18060 € | 18,06 € |
| 500 | 0,13548 € | 67,74 € |
| 1.000 | 0,12091 € | 120,91 € |
| 2.000 | 0,10863 € | 217,26 € |
| 5.000 | 0,09532 € | 476,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08709 € | 870,90 € |
| 20.000 | 0,08016 € | 1.603,20 € |
| 30.000 | 0,07663 € | 2.298,90 € |
| 50.000 | 0,07267 € | 3.633,50 € |
| 70.000 | 0,07032 € | 4.922,40 € |
| 100.000 | 0,06804 € | 6.804,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

