Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX384C9V1-HE3_A08 | |
|---|---|
DigiKey Part Number | 112-BZX384C9V1-HE3_A08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384C9V1-HE3_A08 |
Description | DIODE ZENER 9.1V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,05419 € | 812,85 € |
| 30.000 | 0,04979 € | 1.493,70 € |
| 45.000 | 0,04756 € | 2.140,20 € |
| 75.000 | 0,04504 € | 3.378,00 € |
| 105.000 | 0,04355 € | 4.572,75 € |
| 150.000 | 0,04281 € | 6.421,50 € |
| Unit Price without VAT: | 0,05419 € |
|---|---|
| Unit Price with VAT: | 0,06340 € |

