MFR Recommended
Similar
Similar
Similar
Similar
Similar

BZX384C8V2-HE3-18 | |
|---|---|
DigiKey Part Number | BZX384C8V2-HE3-18GITR-ND - Tape & Reel (TR) BZX384C8V2-HE3-18GICT-ND - Cut Tape (CT) BZX384C8V2-HE3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384C8V2-HE3-18 |
Description | DIODE ZENER 8.2V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 200 mW ±5% Surface Mount SOD-323 |
EDA/CAD Models | BZX384C8V2-HE3-18 Models |
Category | Current - Reverse Leakage @ Vr 700 nA @ 5 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384C8V2-HE3_A18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX384C8V2-HE3_A18TR-ND | 0,05687 € | MFR Recommended |
| DDZ9694S-7 | Diodes Incorporated | 118 | DDZ9694SDICT-ND | 0,36000 € | Similar |
| MM3Z8V2ST1G | onsemi | 65.572 | MM3Z8V2ST1GOSCT-ND | 0,15000 € | Similar |
| MMSZ5237BS-7-F | Diodes Incorporated | 5.524 | MMSZ5237BS-FDICT-ND | 0,21000 € | Similar |
| PZU8.2B2A,115 | Nexperia USA Inc. | 0 | 1727-PZU8.2B2A,115CT-ND | 0,20000 € | Similar |





