Zener Diode 5.6 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C5V6-G3-18

DigiKey Part Number
112-BZX384C5V6-G3-18TR-ND - Tape & Reel (TR)
112-BZX384C5V6-G3-18CT-ND - Cut Tape (CT)
112-BZX384C5V6-G3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384C5V6-G3-18
Description
DIODE ZENER 5.6V 200MW SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.859
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20600 €2,06 €
1000,12920 €12,92 €
5000,09588 €47,94 €
1.0000,08510 €85,10 €
2.0000,07601 €152,02 €
5.0000,06615 €330,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06005 €600,50 €
20.0000,05491 €1.098,20 €
30.0000,05229 €1.568,70 €
50.0000,04935 €2.467,50 €
70.0000,04761 €3.332,70 €
100.0000,04592 €4.592,00 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,39780 €