BZX384C33-E3-08 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 738
Unit Price: 0,21000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 5.000
Unit Price: 0,15000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.000
Unit Price: 0,36000 €
Datasheet

Similar


onsemi
In Stock: 1.780
Unit Price: 0,14000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6.971
Unit Price: 0,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,25000 €
Datasheet
Zener Diode 33 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C33-E3-08

DigiKey Part Number
112-BZX384C33-E3-08TR-ND - Tape & Reel (TR)
112-BZX384C33-E3-08CT-ND - Cut Tape (CT)
112-BZX384C33-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384C33-E3-08
Description
DIODE ZENER 33V 200MW SOD323
Manufacturer Standard Lead Time
93 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 23.1 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-323
Tolerance
±5%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C33S-7-FDiodes Incorporated738BZT52C33S-FDICT-ND0,21000 €Direct
BZT52-C33S_R1_00001Panjit International Inc.5.0003757-BZT52-C33S_R1_00001CT-ND0,15000 €Similar
CMDZ5257B BK PBFREECentral Semiconductor Corp01514-CMDZ5257BBKPBFREE-ND0,00000 €Similar
CMDZ5257B TR PBFREECentral Semiconductor Corp01514-CMDZ5257BTRPBFREECT-ND0,00000 €Similar
DDZ9714S-7Diodes Incorporated2.00031-DDZ9714S-7CT-ND0,36000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,20500 €2,05 €
1000,12860 €12,86 €
5000,09546 €47,73 €
1.0000,08472 €84,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07105 €213,15 €
6.0000,06415 €384,90 €
9.0000,06063 €545,67 €
15.0000,05668 €850,20 €
21.0000,05433 €1.140,93 €
30.0000,05206 €1.561,80 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,38610 €