BZX384C2V4-HE3_A18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05419 €
Datasheet
New at DigiKey
Image for BZX384C2V4-HE3_A18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C2V4-HE3_A18

DigiKey Part Number
112-BZX384C2V4-HE3_A18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX384C2V4-HE3_A18
Description
DIODE ZENER 2.4V 200MW SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05713 €571,30 €
20.0000,05227 €1.045,40 €
30.0000,04979 €1.493,70 €
50.0000,04701 €2.350,50 €
70.0000,04536 €3.175,20 €
100.0000,04376 €4.376,00 €
Manufacturers Standard Package
Unit Price without VAT:0,05713 €
Unit Price with VAT:0,06684 €