
BZX384C13-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX384C13-G3-08TR-ND - Tape & Reel (TR) 112-BZX384C13-G3-08CT-ND - Cut Tape (CT) 112-BZX384C13-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384C13-G3-08 |
Description | DIODE ZENER 13V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20600 € | 2,06 € |
| 100 | 0,12920 € | 12,92 € |
| 500 | 0,09588 € | 47,94 € |
| 1.000 | 0,08510 € | 85,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07137 € | 214,11 € |
| 6.000 | 0,06444 € | 386,64 € |
| 9.000 | 0,06091 € | 548,19 € |
| 15.000 | 0,05694 € | 854,10 € |
| 21.000 | 0,05458 € | 1.146,18 € |
| 30.000 | 0,05229 € | 1.568,70 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

