Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

BZX384B36-E3-18 | |
|---|---|
DigiKey Part Number | BZX384B36-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384B36-E3-18 |
Description | DIODE ZENER 36V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 200 mW ±2% Surface Mount SOD-323 |
EDA/CAD Models | BZX384B36-E3-18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 25.2 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06088 € | 608,80 € |
| 20.000 | 0,05576 € | 1.115,20 € |
| 30.000 | 0,05315 € | 1.594,50 € |
| 50.000 | 0,05022 € | 2.511,00 € |
| 70.000 | 0,04849 € | 3.394,30 € |
| 100.000 | 0,04680 € | 4.680,00 € |
| Unit Price without VAT: | 0,06088 € |
|---|---|
| Unit Price with VAT: | 0,07123 € |





