
BZX384B2V7-E3-08 | |
|---|---|
DigiKey Part Number | BZX384B2V7-E3-08GITR-ND - Tape & Reel (TR) BZX384B2V7-E3-08GICT-ND - Cut Tape (CT) BZX384B2V7-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384B2V7-E3-08 |
Description | DIODE ZENER 2.7V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07216 € | 216,48 € |
| 6.000 | 0,06526 € | 391,56 € |
| 9.000 | 0,06174 € | 555,66 € |
| 15.000 | 0,04626 € | 693,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22300 € | 2,23 € |
| 100 | 0,14020 € | 14,02 € |
| 500 | 0,10432 € | 52,16 € |
| 1.000 | 0,09272 € | 92,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15300 € | 1,53 € |
| 100 | 0,09380 € | 9,38 € |
| 500 | 0,07142 € | 35,71 € |
| 1.000 | 0,06282 € | 62,82 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

