BZX384B2V4-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 732
Unit Price: 0,25000 €
Datasheet
Zener Diode 2.4 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384B2V4-E3-18

DigiKey Part Number
BZX384B2V4-E3-18GITR-ND - Tape & Reel (TR)
BZX384B2V4-E3-18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX384B2V4-E3-18
Description
DIODE ZENER 2.4V 200MW SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 200 mW ±2% Surface Mount SOD-323
EDA/CAD Models
BZX384B2V4-E3-18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,13000 €0,13 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06088 €608,80 €
20.0000,05576 €1.115,20 €
30.0000,05315 €1.594,50 €
50.0000,05022 €2.511,00 €
70.0000,04849 €3.394,30 €
100.0000,04680 €4.680,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15210 €