Parametric Equivalent

BZX384B10-HE3_A08 | |
|---|---|
DigiKey Part Number | 112-BZX384B10-HE3_A08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384B10-HE3_A08 |
Description | DIODE ZENER 10V 200MW SOD323 |
Manufacturer Standard Lead Time | 93 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 7 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384B10-HE3_A18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX384B10-HE3_A18TR-ND | 0,05782 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,05485 € | 822,75 € |
| 30.000 | 0,05042 € | 1.512,60 € |
| 45.000 | 0,04817 € | 2.167,65 € |
| 75.000 | 0,04564 € | 3.423,00 € |
| 105.000 | 0,04414 € | 4.634,70 € |
| 150.000 | 0,04356 € | 6.534,00 € |
| Unit Price without VAT: | 0,05485 € |
|---|---|
| Unit Price with VAT: | 0,06417 € |

