Similar
Similar

BZW04-58-E3/54 | |
|---|---|
DigiKey Part Number | BZW04-58-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW04-58-E3/54 |
Description | TVS DIODE 58.1VWM 92VC DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 4.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 58.1V | Supplier Device Package |
Voltage - Breakdown (Min) 64.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 92V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE68A | Littelfuse Inc. | 4.772 | 18-P4KE68ACT-ND | 0,59000 € | Direct |
| 1.5KE68A-G | Comchip Technology | 0 | 641-1.5KE68A-GTB-ND | 0,31786 € | Similar |
| BZW04-58RL | STMicroelectronics | 0 | BZW04-58RL-ND | 0,00000 € | Similar |
| P4KE68A-B | Littelfuse Inc. | 0 | P4KE68A-B-ND | 0,16140 € | Similar |
| P4KE68A-G | Comchip Technology | 0 | P4KE68A-G-ND | 0,10296 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.500 | 0,20091 € | 1.105,01 € |
| Unit Price without VAT: | 0,20091 € |
|---|---|
| Unit Price with VAT: | 0,23506 € |






