BZW04-26-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 7.619
Unit Price: 0,57000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,14166 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,10425 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.084
Unit Price: 0,75000 €
Datasheet
41.5V Clamp 9.6A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-26-E3/54

DigiKey Part Number
BZW04-26-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZW04-26-E3/54
Description
TVS DIODE 25.6VWM 41.5V DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
41.5V Clamp 9.6A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.5V
Current - Peak Pulse (10/1000µs)
9.6A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.5000,18940 €1.041,70 €
11.0000,17557 €1.931,27 €
16.5000,16853 €2.780,75 €
27.5000,16513 €4.541,07 €
Manufacturers Standard Package
Unit Price without VAT:0,18940 €
Unit Price with VAT:0,22160 €