Direct
Similar
Similar

BZW04-19B-E3/54 | |
|---|---|
DigiKey Part Number | BZW04-19B-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW04-19B-E3/54 |
Description | TVS DIODE 18.8VWM 30.6V DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 13A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.8V | |
Voltage - Breakdown (Min) | 20.9V | |
Voltage - Clamping (Max) @ Ipp | 30.6V | |
Current - Peak Pulse (10/1000µs) | 13A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.500 | 0,21402 € | 1.177,11 € |
| 11.000 | 0,19880 € | 2.186,80 € |
| 16.500 | 0,19105 € | 3.152,32 € |
| 27.500 | 0,19073 € | 5.245,08 € |
| Unit Price without VAT: | 0,21402 € |
|---|---|
| Unit Price with VAT: | 0,25040 € |







