BZW04-10HE3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,24552 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,24552 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,26557 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.525
Unit Price: 0,41000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,14166 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,10425 €
Datasheet
16.7V Clamp 24A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-10HE3/73

DigiKey Part Number
BZW04-10HE3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZW04-10HE3/73
Description
TVS DIODE 10.2VWM 16.7V DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16.7V Clamp 24A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10.2V
Voltage - Breakdown (Min)
11.4V
Voltage - Clamping (Max) @ Ipp
16.7V
Current - Peak Pulse (10/1000µs)
24A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
3.0000,26557 €796,71 €
6.0000,24571 €1.474,26 €
9.0000,23560 €2.120,40 €
15.0000,22677 €3.401,55 €
Manufacturers Standard Package
Unit Price without VAT:0,26557 €
Unit Price with VAT:0,31072 €