Parametric Equivalent
Similar
Similar
Similar

BZT55B6V8-GS18 | |
|---|---|
DigiKey Part Number | BZT55B6V8-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT55B6V8-GS18 |
Description | DIODE ZENER 6.8V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±2% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05619 € | 561,90 € |
| 20.000 | 0,05139 € | 1.027,80 € |
| 30.000 | 0,04895 € | 1.468,50 € |
| 50.000 | 0,04620 € | 2.310,00 € |
| 70.000 | 0,04458 € | 3.120,60 € |
| 100.000 | 0,04300 € | 4.300,00 € |
| Unit Price without VAT: | 0,05619 € |
|---|---|
| Unit Price with VAT: | 0,06574 € |



