
BZT55B6V8-GS08 | |
|---|---|
DigiKey Part Number | 112-BZT55B6V8-GS08TR-ND - Tape & Reel (TR) 112-BZT55B6V8-GS08CT-ND - Cut Tape (CT) 112-BZT55B6V8-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT55B6V8-GS08 |
Description | DIODE ZENER 6.8V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±2% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20700 € | 2,07 € |
| 100 | 0,12970 € | 12,97 € |
| 500 | 0,09626 € | 48,13 € |
| 1.000 | 0,08544 € | 85,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07370 € | 184,25 € |
| 5.000 | 0,06643 € | 332,15 € |
| 7.500 | 0,06272 € | 470,40 € |
| 12.500 | 0,05854 € | 731,75 € |
| 17.500 | 0,05607 € | 981,23 € |
| 25.000 | 0,05367 € | 1.341,75 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

