
BZT55B12-GS08 | |
|---|---|
DigiKey Part Number | BZT55B12-GS08GITR-ND - Tape & Reel (TR) BZT55B12-GS08GICT-ND - Cut Tape (CT) BZT55B12-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT55B12-GS08 |
Description | DIODE ZENER 12V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±2% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 QuadroMELF |
Impedance (Max) (Zzt) 20 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20400 € | 2,04 € |
| 100 | 0,12810 € | 12,81 € |
| 500 | 0,09506 € | 47,53 € |
| 1.000 | 0,08438 € | 84,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07278 € | 181,95 € |
| 5.000 | 0,06560 € | 328,00 € |
| 7.500 | 0,06194 € | 464,55 € |
| 12.500 | 0,05782 € | 722,75 € |
| 17.500 | 0,05538 € | 969,15 € |
| 25.000 | 0,05300 € | 1.325,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |

