


BZT52C7V5-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZT52C7V5-G3-08TR-ND - Tape & Reel (TR) 112-BZT52C7V5-G3-08CT-ND - Cut Tape (CT) 112-BZT52C7V5-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C7V5-G3-08 |
Description | DIODE ZENER 7.5V 410MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18600 € | 1,86 € |
| 100 | 0,11640 € | 11,64 € |
| 500 | 0,08606 € | 43,03 € |
| 1.000 | 0,07625 € | 76,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06376 € | 191,28 € |
| 6.000 | 0,05746 € | 344,76 € |
| 9.000 | 0,05425 € | 488,25 € |
| 15.000 | 0,05063 € | 759,45 € |
| 21.000 | 0,04849 € | 1.018,29 € |
| 30.000 | 0,04641 € | 1.392,30 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

