Zener Diode 5.1 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.1 V 410 mW ±5% Surface Mount SOD-123
SOD 123

BZT52C5V1-G3-18

DigiKey Part Number
112-BZT52C5V1-G3-18TR-ND - Tape & Reel (TR)
112-BZT52C5V1-G3-18CT-ND - Cut Tape (CT)
112-BZT52C5V1-G3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C5V1-G3-18
Description
DIODE ZENER 5.1V 410MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 800 mV
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.630
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09800 €0,98 €
5000,07968 €39,84 €
1.0000,07060 €70,60 €
2.0000,06295 €125,90 €
5.0000,05464 €273,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04045 €404,50 €
70.0000,03903 €2.732,10 €
100.0000,03760 €3.760,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17550 €