


BZT52C4V7-HE3-08 | |
|---|---|
DigiKey Part Number | 112-BZT52C4V7-HE3-08TR-ND - Tape & Reel (TR) 112-BZT52C4V7-HE3-08CT-ND - Cut Tape (CT) 112-BZT52C4V7-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C4V7-HE3-08 |
Description | DIODE ZENER 4.7V 410MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 78 Ohms | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12300 € | 1,23 € |
| 100 | 0,07660 € | 7,66 € |
| 500 | 0,05612 € | 28,06 € |
| 1.000 | 0,04948 € | 49,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09400 € | 0,94 € |
| 100 | 0,06270 € | 6,27 € |
| 500 | 0,04776 € | 23,88 € |
| 1.000 | 0,04271 € | 42,71 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

