Zener Diode 39 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 39 V 410 mW ±5% Surface Mount SOD-123
SOD 123

BZT52C39-E3-08

DigiKey Part Number
112-BZT52C39-E3-08TR-ND - Tape & Reel (TR)
112-BZT52C39-E3-08CT-ND - Cut Tape (CT)
112-BZT52C39-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C39-E3-08
Description
DIODE ZENER 39V 410MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
87 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 29 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 828
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07814 €234,42 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,23900 €2,39 €
1000,15090 €15,09 €
5000,11260 €56,30 €
1.0000,10019 €100,19 €
Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,09000 €0,90 €
1000,07830 €7,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15210 €