


BZT52C24-E3-18 | |
|---|---|
DigiKey Part Number | BZT52C24-E3-18GITR-ND - Tape & Reel (TR) BZT52C24-E3-18GICT-ND - Cut Tape (CT) BZT52C24-E3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C24-E3-18 |
Description | DIODE ZENER 24V 410MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23900 € | 2,39 € |
| 100 | 0,15090 € | 15,09 € |
| 500 | 0,11260 € | 56,30 € |
| 1.000 | 0,10019 € | 100,19 € |
| 2.000 | 0,08973 € | 179,46 € |
| 5.000 | 0,07839 € | 391,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05110 € | 511,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |

