BZT52C10-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05807 €
Datasheet

Similar


Panjit International Inc.
In Stock: 930
Unit Price: 0,11000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 253.918
Unit Price: 0,09000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.610
Unit Price: 0,11000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 13.573
Unit Price: 0,13000 €
Datasheet

Similar


Microchip Technology
In Stock: 187
Unit Price: 3,64000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,28748 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.328
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 10.085
Unit Price: 0,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.863
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 19.870
Unit Price: 0,14000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 15.868
Unit Price: 0,20000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.653
Unit Price: 0,18000 €
Datasheet

Similar


onsemi
In Stock: 1.954
Unit Price: 0,28000 €
Datasheet
Zener Diode 10 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 10 V 410 mW ±5% Surface Mount SOD-123
SOD 123

BZT52C10-HE3-18

DigiKey Part Number
BZT52C10-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C10-HE3-18
Description
DIODE ZENER 10V 410MW SOD123
Customer Reference
Detailed Description
Zener Diode 10 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 7.5 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types