Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar



BZT52B75-G3-18 | |
|---|---|
DigiKey Part Number | BZT52B75-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B75-G3-18 |
Description | DIODE ZENER 75V 410MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Power - Max 410 mW |
Mfr | Impedance (Max) (Zzt) 250 Ohms |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±2% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B75-E3-08 | Vishay General Semiconductor - Diodes Division | 13.153 | BZT52B75-E3-08GICT-ND | 0,39000 € | Parametric Equivalent |
| BZT52B75-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B75-E3-18-ND | 0,06673 € | Parametric Equivalent |
| BZT52B75-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B75-G3-08-ND | 0,05105 € | Parametric Equivalent |
| CMHZ5267B TR PBFREE | Central Semiconductor Corp | 13.975 | 1514-CMHZ5267BTRPBFREECT-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05385 € | 538,50 € |
| 20.000 | 0,04923 € | 984,60 € |
| 30.000 | 0,04921 € | 1.476,30 € |
| Unit Price without VAT: | 0,05385 € |
|---|---|
| Unit Price with VAT: | 0,06300 € |



