


BZT52B6V2-E3-18 | |
|---|---|
DigiKey Part Number | BZT52B6V2-E3-18GITR-ND - Tape & Reel (TR) BZT52B6V2-E3-18GICT-ND - Cut Tape (CT) BZT52B6V2-E3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B6V2-E3-18 |
Description | DIODE ZENER 6.2V 410MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 2 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24300 € | 2,43 € |
| 100 | 0,15340 € | 15,34 € |
| 500 | 0,11440 € | 57,20 € |
| 1.000 | 0,10183 € | 101,83 € |
| 2.000 | 0,09122 € | 182,44 € |
| 5.000 | 0,07972 € | 398,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07261 € | 726,10 € |
| 20.000 | 0,06662 € | 1.332,40 € |
| 30.000 | 0,06357 € | 1.907,10 € |
| 50.000 | 0,06014 € | 3.007,00 € |
| 70.000 | 0,05811 € | 4.067,70 € |
| 100.000 | 0,05614 € | 5.614,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |




