BZT52B68-G3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14.539
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,06757 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05453 €
Datasheet
Zener Diode 68 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 68 V 410 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B68-G3-08

DigiKey Part Number
BZT52B68-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52B68-G3-08
Description
DIODE ZENER 68V 410MW SOD123
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 68 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
410 mW
Impedance (Max) (Zzt)
200 Ohms
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,05170 €775,50 €
30.0000,04747 €1.424,10 €
45.0000,04531 €2.038,95 €
75.0000,04289 €3.216,75 €
105.0000,04145 €4.352,25 €
150.0000,04045 €6.067,50 €
Manufacturers Standard Package
Unit Price without VAT:0,05170 €
Unit Price with VAT:0,06049 €