BZT52B5V1-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05971 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,02830 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6.674
Unit Price: 0,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.376
Unit Price: 0,17000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 22.438
Unit Price: 0,11000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 6.438
Unit Price: 0,71000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2.325
Unit Price: 0,65000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 9.598
Unit Price: 0,20000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 70.258
Unit Price: 0,11000 €
Datasheet

Similar


onsemi
In Stock: 4.375
Unit Price: 0,28000 €
Datasheet

Similar


onsemi
In Stock: 5.680
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 9.386
Unit Price: 0,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 526.387
Unit Price: 0,13000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 16.757
Unit Price: 0,22000 €
Datasheet
Zener Diode 5.1 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.1 V 410 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B5V1-HE3-18

DigiKey Part Number
112-BZT52B5V1-HE3-18TR-ND - Tape & Reel (TR)
112-BZT52B5V1-HE3-18CT-ND - Cut Tape (CT)
112-BZT52B5V1-HE3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B5V1-HE3-18
Description
DIODE ZENER 5.1V 410MW SOD123
Customer Reference
Detailed Description
Zener Diode 5.1 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
410 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 800 mV
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types