
BZT03C33-TR | |
|---|---|
DigiKey Part Number | BZT03C33GITR-ND - Tape & Reel (TR) BZT03C33GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZT03C33-TR |
Description | DIODE ZENER 33V 1.3W SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1.3 W ±6.06% Through Hole SOD-57 |
Datasheet | Datasheet |
EDA/CAD Models | BZT03C33-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.06% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 24 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | SOD-57 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,19400 € | 11,94 € |
| 100 | 0,80640 € | 80,64 € |
| 500 | 0,64058 € | 320,29 € |
| 1.000 | 0,58726 € | 587,26 € |
| 2.000 | 0,55763 € | 1.115,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,49391 € | 2.469,55 € |
| 10.000 | 0,46395 € | 4.639,50 € |
| 15.000 | 0,45558 € | 6.833,70 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,18790 € |


