
BZM55C4V7-TR | |
|---|---|
DigiKey Part Number | 112-BZM55C4V7-TR-ND - Tape & Reel (TR) 112-BZM55C4V7-CT-ND - Cut Tape (CT) 112-BZM55C4V7-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZM55C4V7-TR |
Description | DIODE ZENER 4.7V 500MW MICROMELF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW Surface Mount MicroMELF |
Datasheet | Datasheet |
EDA/CAD Models | BZM55C4V7-TR Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package MicroMELF |
Impedance (Max) (Zzt) 600 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 500 nA @ 1 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18200 € | 1,82 € |
| 100 | 0,11390 € | 11,39 € |
| 500 | 0,08420 € | 42,10 € |
| 1.000 | 0,07460 € | 74,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06418 € | 160,45 € |
| 5.000 | 0,05772 € | 288,60 € |
| 7.500 | 0,05443 € | 408,22 € |
| 12.500 | 0,05072 € | 634,00 € |
| 17.500 | 0,04853 € | 849,27 € |
| 25.000 | 0,04639 € | 1.159,75 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

