
BZM55C13-TR | |
|---|---|
DigiKey Part Number | 112-BZM55C13-TR-ND - Tape & Reel (TR) 112-BZM55C13-CT-ND - Cut Tape (CT) 112-BZM55C13-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZM55C13-TR |
Description | DIODE ZENER 13V 500MW MICROMELF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW Surface Mount MicroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 110 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MicroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09100 € | 0,91 € |
| 100 | 0,06020 € | 6,02 € |
| 500 | 0,05422 € | 27,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05974 € | 149,35 € |
| 5.000 | 0,05372 € | 268,60 € |
| 7.500 | 0,05065 € | 379,88 € |
| 12.500 | 0,03528 € | 441,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

