
BZM55B47-TR3 | |
|---|---|
DigiKey Part Number | BZM55B47-TR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZM55B47-TR3 |
Description | DIODE ZENER 47V 500MW MICROMELF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW Surface Mount MicroMELF |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package MicroMELF |
Impedance (Max) (Zzt) 700 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 µA @ 36 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05126 € | 512,60 € |
| 20.000 | 0,04682 € | 936,40 € |
| 30.000 | 0,04633 € | 1.389,90 € |
| Unit Price without VAT: | 0,05126 € |
|---|---|
| Unit Price with VAT: | 0,05997 € |

