Zener Diode 3.9 V 500 mW Surface Mount MicroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZM55B3V9-TR3

DigiKey Part Number
112-BZM55B3V9-TR3TR-ND - Tape & Reel (TR)
112-BZM55B3V9-TR3CT-ND - Cut Tape (CT)
112-BZM55B3V9-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZM55B3V9-TR3
Description
DIODE ZENER 3.9V 500MW MICROMELF
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW Surface Mount MicroMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Power - Max
500 mW
Supplier Device Package
MicroMELF
Impedance (Max) (Zzt)
600 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.775
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,18500 €1,85 €
1000,11590 €11,59 €
5000,08576 €42,88 €
1.0000,07600 €76,00 €
2.0000,06777 €135,54 €
5.0000,05884 €294,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05331 €533,10 €
20.0000,04866 €973,20 €
30.0000,04629 €1.388,70 €
50.0000,04363 €2.181,50 €
70.0000,04205 €2.943,50 €
100.0000,04052 €4.052,00 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36270 €