BZG05B4V3-HM3-18 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,67000 €
Datasheet
Image for BZG05B4V3-HM3-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05B4V3-HM3-18

DigiKey Part Number
BZG05B4V3-HM3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG05B4V3-HM3-18
Description
DIODE ZENER 4.3V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 1.25 W ±2.09% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.09%
Power - Max
1.25 W
Impedance (Max) (Zzt)
13 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,19630 €1.177,80 €
12.0000,18228 €2.187,36 €
18.0000,17514 €3.152,52 €
30.0000,17427 €5.228,10 €
Manufacturers Standard Package
Unit Price without VAT:0,19630 €
Unit Price with VAT:0,22967 €