MFR Recommended

BZG04-36-M3-08 | |
|---|---|
DigiKey Part Number | 112-BZG04-36-M3-08TR-ND - Tape & Reel (TR) 112-BZG04-36-M3-08CT-ND - Cut Tape (CT) 112-BZG04-36-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG04-36-M3-08 |
Description | DIODE ZENER 43V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1.25 W Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 1.25 W | |
Current - Reverse Leakage @ Vr | 5 µA @ 36 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,68600 € | 6,86 € |
| 100 | 0,45260 € | 45,26 € |
| 500 | 0,35230 € | 176,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,30355 € | 455,32 € |
| 3.000 | 0,27899 € | 836,97 € |
| 4.500 | 0,26649 € | 1.199,20 € |
| 7.500 | 0,24043 € | 1.803,23 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,27530 € |

